Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR1005-101KL

Inductor Power - Wirewound - 12.7 x 10 x 5mm - 100 µH - 1KHz - 1 A - 330m Ohm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power - Wirewound - 12.7 x 10 x 5mm - 100 µH - 1KHz - 1 A - 330m Ohm.
Search Keywords: SDR1005101KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SDR1005-101KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Inductance: 100 uH
Type: Power
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 1 A
Maximum DC Resistance: 330 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR1005-101KL RoHS compliant?
Yes, SDR1005-101KL is RoHS compliant.
What is the lead time for SDR1005-101KL?
The standard lead time for SDR1005-101KL is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.2891
1,200
$0.2784
3,000
$0.2777
5,400
$0.2692
7,800
$0.2685
10,200
$0.2678
15,000
$0.2658
25,200 +
$0.2626
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!