Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR1005-100ML

Inductor Power Wirewound 10uH 20% 1KHz 43Q-Factor Ferrite 2.9A 50mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 10uH 20% 1KHz 43Q-Factor Ferrite 2.9A 50mOhm DCR T/R
Search Keywords: SDR1005100ML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SDR1005-100ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Inductance: 10 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 2.9 A
Maximum DC Resistance: 50 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR1005-100ML RoHS compliant?
Yes, SDR1005-100ML is RoHS compliant.
What is the lead time for SDR1005-100ML?
The standard lead time for SDR1005-100ML is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 836
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.3134
1,200
$0.3044
3,000
$0.2839
5,400
$0.2824
7,800
$0.2790
10,200
$0.2771
15,000
$0.2764
25,200 +
$0.2757
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!