- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0906-152KL
Bourns
SDR0906-152KL
Inductor Power Wirewound 1.5mH 10% 1KHz 70Q-Factor Ferrite 180mA 5Ohm DCR T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SDR0906-152KL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504509000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
600 |
| Inductance: | 1.5 mH |
| Type: | Power |
| Tolerance: | 10 % |
| Technology: | Wirewound |
| Maximum DC Current: | 180 mA |
| Maximum DC Resistance: | 5 Ohm |
| Operating Temperature: | -40 to 125 °C |
| Packaging: | Tape and Reel |