Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0906-120ML

Inductor Power Wirewound 12uH 20% 1KHz 35Q-Factor Ferrite 2A 100mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 12uH 20% 1KHz 35Q-Factor Ferrite 2A 100mOhm DCR T/R
Search Keywords: SDR0906120ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0906-120ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Inductance:
    12 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2 A
  • Maximum DC Resistance:
    100 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0906-120ML RoHS compliant?
Yes, SDR0906-120ML is RoHS compliant.
What is the lead time for SDR0906-120ML?
The standard lead time for SDR0906-120ML is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
20 Weeks can ship 2/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
600
$0.4352
1,200
$0.4036
3,000
$0.3923
5,400
$0.3764
7,800
$0.3754
10,200
$0.3664
15,000
$0.3655
25,200 +
$0.3571
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!