Available Replacements
ROHs Equivalent
SDR0906-102KL SDR0906-102KL Bourns
SDR0906-102KL

Bourns

In Stock: 0

Minimum Order: 600

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0906-102K

Inductor Power Wirewound 1mH 10% 1KHz 60Q-Factor Ferrite 220mA 3.5Ohm DCR T/R

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 1mH 10% 1KHz 60Q-Factor Ferrite 220mA 3.5Ohm DCR T/R
Search Keywords: SDR0906102K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0906-102K
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504504000
  • COO:
    CN
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    1 mH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    220 mA
  • Maximum DC Resistance:
    3.5 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0906-102K discontinued?
Yes, SDR0906-102K from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SDR0906-102K RoHS compliant?
No, SDR0906-102K is not RoHS compliant.
What is the lead time for SDR0906-102K?
The standard lead time for SDR0906-102K is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!