- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0906-101KL
Description
+
Inductor Power Wirewound 100uH 10% 1KHz 15Q-Factor Ferrite 900mA 390mOhm DCR T/R
Search Keywords: SDR0906101KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0906-101KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:100 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:900 mA
-
Maximum DC Resistance:390 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
600
$0.4359
1,200
$0.4043
3,000
$0.3930
5,400
$0.3770
7,800
$0.3761
10,200
$0.3671
15,000
$0.3662
25,200 +
$0.3577
Click for Quote
Log in
to unlock special pricing