Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0805-6R8ML

Inductor Power Wirewound 6.8uH 20% 1KHz 30Q-Factor Ferrite 3.2A 40mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 6.8uH 20% 1KHz 30Q-Factor Ferrite 3.2A 40mOhm DCR T/R
Search Keywords: SDR08056R8ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0805-6R8ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    6.8 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    3.2 A
  • Maximum DC Resistance:
    40 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0805-6R8ML RoHS compliant?
Yes, SDR0805-6R8ML is RoHS compliant.
What is the lead time for SDR0805-6R8ML?
The standard lead time for SDR0805-6R8ML is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,400
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 1/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2352
3,000
$0.2265
5,000
$0.2234
8,000
$0.2204
10,000
$0.2199
25,000
$0.2163
50,000 +
$0.2137
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!