Image is representational - see mfr. specs

SDR0805-680KL

Bourns

Inductor Power Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 850mA 300mOhm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 850mA 300mOhm DCR T/R
Search Keywords: SDR0805680KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0805-680KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Inductance:
    68 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    850 mA
  • Maximum DC Resistance:
    300 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 9/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2690
3,000
$0.2566
5,000
$0.2488
8,000
$0.2482
10,000
$0.2361
25,000
$0.2341
50,000 +
$0.2335
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!