Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0805-4R7ML

Inductor Power Wirewound 4.7uH 20% 1KHz 31Q-Factor Ferrite 3.7A 30mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 4.7uH 20% 1KHz 31Q-Factor Ferrite 3.7A 30mOhm DCR T/R
Search Keywords: SDR08054R7ML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SDR0805-4R7ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Inductance: 4.7 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 3.7 A
Maximum DC Resistance: 30 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0805-4R7ML RoHS compliant?
Yes, SDR0805-4R7ML is RoHS compliant.
What is the lead time for SDR0805-4R7ML?
The standard lead time for SDR0805-4R7ML is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2953
3,000
$0.2824
5,000
$0.2702
8,000
$0.2695
10,000
$0.2689
25,000
$0.2682
50,000 +
$0.2675
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!