Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0805-222KL

Inductor Power Wirewound 2.2mH 10% 1KHz 29Q-Factor Ferrite 130mA 10Ohm DCR T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 2.2mH 10% 1KHz 29Q-Factor Ferrite 130mA 10Ohm DCR T/R
Search Keywords: SDR0805222KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0805-222KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    2.2 mH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    130 mA
  • Maximum DC Resistance:
    10 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0805-222KL RoHS compliant?
Yes, SDR0805-222KL is RoHS compliant.
What is the lead time for SDR0805-222KL?
The standard lead time for SDR0805-222KL is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2719
3,000
$0.2693
5,000
$0.2657
8,000
$0.2619
10,000
$0.2541
25,000
$0.2535
50,000 +
$0.2528
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!