Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0805-221KL

Inductor Power Wirewound 220uH 10% 1KHz 12Q-Factor Ferrite 490mA 960mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 220uH 10% 1KHz 12Q-Factor Ferrite 490mA 960mOhm DCR T/R
Search Keywords: SDR0805221KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0805-221KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    220 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    490 mA
  • Maximum DC Resistance:
    960 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0805-221KL RoHS compliant?
Yes, SDR0805-221KL is RoHS compliant.
What is the lead time for SDR0805-221KL?
The standard lead time for SDR0805-221KL is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,575
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 1/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2352
3,000
$0.2265
5,000
$0.2234
8,000
$0.2204
10,000
$0.2199
25,000
$0.2163
50,000 +
$0.2137
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!