- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0805-220ML
Bourns
SDR0805-220ML
Inductor Power - Wirewound - 7.8 x 7.8 x 5.3mm - 22 uH - 1KHz - 1.5A - 110m Ohm.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power - Wirewound - 7.8 x 7.8 x 5.3mm - 22 uH - 1KHz - 1.5A - 110m Ohm.
Search Keywords: SDR0805220ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0805-220ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:22 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.5 A
-
Maximum DC Resistance:110 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is SDR0805-220ML RoHS compliant?
Yes, SDR0805-220ML is RoHS compliant.
What is the lead time for SDR0805-220ML?
The standard lead time for SDR0805-220ML is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
995
Can Ship immediately
You may purchase all in-stock quantity of 995
On Order:
2,000
can ship 11/30/26
Stock lot only:
995
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$0.3181
1,000
$0.2892
3,000
$0.2839
5,000
$0.2832
8,000
$0.2825
10,000
$0.2818
25,000
$0.2811
50,000 +
$0.2804
Click for Quote
Log in
to unlock special pricing