- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0805-182KL
Bourns
SDR0805-182KL
Inductor Power Wirewound 1.8mH 10% 1KHz 30Q-Factor Ferrite 140mA 9.2Ohm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 1.8mH 10% 1KHz 30Q-Factor Ferrite 140mA 9.2Ohm DCR T/R
Search Keywords: SDR0805182KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0805-182KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:1.8 mH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:140 mA
-
Maximum DC Resistance:9.2 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is SDR0805-182KL RoHS compliant?
Yes, SDR0805-182KL is RoHS compliant.
What is the lead time for SDR0805-182KL?
The standard lead time for SDR0805-182KL is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,000
$0.3000
3,000
$0.2783
5,000
$0.2704
8,000
$0.2630
10,000
$0.2624
25,000
$0.2526
50,000 +
$0.2462
Click for Quote
Log in
to unlock special pricing