- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0805-122KL
Bourns
SDR0805-122KL
Inductor Power Wirewound 1.2mH 10% 1KHz 28Q-Factor Ferrite 170mA 6.8Ohm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 1.2mH 10% 1KHz 28Q-Factor Ferrite 170mA 6.8Ohm DCR T/R
Search Keywords: SDR0805122KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0805-122KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:1.2 mH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:170 mA
-
Maximum DC Resistance:6.8 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is SDR0805-122KL RoHS compliant?
Yes, SDR0805-122KL is RoHS compliant.
What is the lead time for SDR0805-122KL?
The standard lead time for SDR0805-122KL is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1,000
$0.2388
3,000
$0.2341
5,000
$0.2335
8,000
$0.2329
10,000
$0.2323
25,000
$0.2318
50,000 +
$0.2312
Click for Quote
Log in
to unlock special pricing