Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0805-120ML

Inductor Power Wirewound 12uH 20% 1KHz 25Q-Factor Ferrite 2A 80mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 12uH 20% 1KHz 25Q-Factor Ferrite 2A 80mOhm DCR T/R
Search Keywords: SDR0805120ML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SDR0805-120ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Inductance: 12 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 2 A
Maximum DC Resistance: 80 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0805-120ML RoHS compliant?
Yes, SDR0805-120ML is RoHS compliant.
What is the lead time for SDR0805-120ML?
The standard lead time for SDR0805-120ML is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,799
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2352
3,000
$0.2265
5,000
$0.2234
8,000
$0.2204
10,000
$0.2199
25,000
$0.2163
50,000 +
$0.2137
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!