- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0805-102KL
Bourns
SDR0805-102KL
Inductor Power - Wirewound - 7.8 x 7.8 x 5.3mm - 1 mH - 1KHz - 210 mA - 4.5 Ohm.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power - Wirewound - 7.8 x 7.8 x 5.3mm - 1 mH - 1KHz - 210 mA - 4.5 Ohm.
Search Keywords: SDR0805102KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0805-102KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:1 mH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:210 mA
-
Maximum DC Resistance:4.5 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is SDR0805-102KL RoHS compliant?
Yes, SDR0805-102KL is RoHS compliant.
What is the lead time for SDR0805-102KL?
The standard lead time for SDR0805-102KL is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,000
$0.2393
3,000
$0.2312
5,000
$0.2293
8,000
$0.2263
10,000
$0.2254
25,000
$0.2244
50,000 +
$0.2238
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT