Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0703-680KL

Inductor Power Wirewound 68uH 10% 100KHz 18Q-Factor Ferrite 380mA 900mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 68uH 10% 100KHz 18Q-Factor Ferrite 380mA 900mOhm DCR T/R
Search Keywords: SDR0703680KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0703-680KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    68 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    380 mA
  • Maximum DC Resistance:
    900 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0703-680KL RoHS compliant?
Yes, SDR0703-680KL is RoHS compliant.
What is the lead time for SDR0703-680KL?
The standard lead time for SDR0703-680KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2498
1,000
$0.2492
2,500
$0.2405
5,000
$0.2326
7,500
$0.2320
10,000
$0.2314
15,000
$0.2297
25,000 +
$0.2269
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!