- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0703-4R7ML
Bourns
SDR0703-4R7ML
Inductor Power Wirewound 4.7uH 20% 100KHz 20Q-Factor Ferrite 1.5A 100mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 4.7uH 20% 100KHz 20Q-Factor Ferrite 1.5A 100mOhm DCR T/R
Search Keywords: SDR07034R7ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0703-4R7ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:4.7 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.5 A
-
Maximum DC Resistance:100 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is SDR0703-4R7ML RoHS compliant?
Yes, SDR0703-4R7ML is RoHS compliant.
What is the lead time for SDR0703-4R7ML?
The standard lead time for SDR0703-4R7ML is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$0.2499
1,000
$0.2493
2,500
$0.2407
5,000
$0.2327
7,500
$0.2321
10,000
$0.2315
15,000
$0.2298
25,000 +
$0.2270
Click for Quote
Log in
to unlock special pricing