- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0703-471KL
Bourns
SDR0703-471KL
Inductor Power Wirewound 470uH 10% 100KHz 33Q-Factor Ferrite 130mA 7Ohm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 470uH 10% 100KHz 33Q-Factor Ferrite 130mA 7Ohm DCR T/R
Search Keywords: SDR0703471KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0703-471KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:470 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:130 mA
-
Maximum DC Resistance:7 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is SDR0703-471KL RoHS compliant?
Yes, SDR0703-471KL is RoHS compliant.
What is the lead time for SDR0703-471KL?
The standard lead time for SDR0703-471KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
500
$0.3186
1,000
$0.3178
2,500
$0.2955
5,000
$0.2755
7,500
$0.2749
10,000
$0.2742
15,000
$0.2683
25,000 +
$0.2614
Click for Quote
Log in
to unlock special pricing