Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0703-2R2ML

Inductor Power Wirewound 2.2uH 20% 100KHz 24Q-Factor Ferrite 1.8A 60mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 2.2uH 20% 100KHz 24Q-Factor Ferrite 1.8A 60mOhm DCR T/R
Search Keywords: SDR07032R2ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0703-2R2ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    2.2 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.8 A
  • Maximum DC Resistance:
    60 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0703-2R2ML RoHS compliant?
Yes, SDR0703-2R2ML is RoHS compliant.
What is the lead time for SDR0703-2R2ML?
The standard lead time for SDR0703-2R2ML is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4251
1,000
$0.3723
2,500
$0.3379
5,000
$0.3135
7,500
$0.3127
10,000
$0.3120
15,000
$0.3112
25,000 +
$0.3104
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!