Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0703-150KL

Inductor Power Wirewound 15uH 10% 100KHz 23Q-Factor Ferrite 750mA 240mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 15uH 10% 100KHz 23Q-Factor Ferrite 750mA 240mOhm DCR T/R
Search Keywords: SDR0703150KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SDR0703-150KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 15 uH
Type: Power
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 750 mA
Maximum DC Resistance: 240 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0703-150KL RoHS compliant?
Yes, SDR0703-150KL is RoHS compliant.
What is the lead time for SDR0703-150KL?
The standard lead time for SDR0703-150KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,834
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2498
1,000
$0.2492
2,500
$0.2405
5,000
$0.2326
7,500
$0.2320
10,000
$0.2314
15,000
$0.2297
25,000 +
$0.2269
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!