- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0703-102KL
Description
+
Inductor Power Wirewound 1mH 10% 100KHz 30Q-Factor Ferrite 80mA 14.2Ohm DCR T/R
Search Keywords: SDR0703102KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0703-102KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:1 mH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:80 mA
-
Maximum DC Resistance:14.2 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214
Can Ship immediately
Buy all 214 in-stock or the regular minimum order quantity of 500
Stock lot only:
214
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.2749
500
$0.2499
1,000
$0.2493
2,500
$0.2407
5,000
$0.2327
7,500
$0.2321
10,000
$0.2315
15,000
$0.2298
25,000 +
$0.2270
Click for Quote
Log in
to unlock special pricing