Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0703-100KL

Inductor Power Wirewound 10uH 10% 100KHz 23Q-Factor Ferrite 1A 0.17Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 10uH 10% 100KHz 23Q-Factor Ferrite 1A 0.17Ohm DCR T/R
Search Keywords: SDR0703100KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0703-100KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    10 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1 A
  • Maximum DC Resistance:
    170 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0703-100KL RoHS compliant?
Yes, SDR0703-100KL is RoHS compliant.
What is the lead time for SDR0703-100KL?
The standard lead time for SDR0703-100KL is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 1/6/27
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4353
1,000
$0.3722
2,500
$0.3359
5,000
$0.3147
7,500
$0.3139
10,000
$0.3131
15,000
$0.3123
25,000 +
$0.3116
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!