- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0604-6R8ML
Description
+
Inductor Power Wirewound 6.8uH 20% 1KHz 20Q-Factor Ferrite 1.6A 120mOhm DCR Automotive T/R
Search Keywords: SDR06046R8ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0604-6R8ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:6.8 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.6 A
-
Maximum DC Resistance:120 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
400
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
800
$0.2567
1,200
$0.2406
2,800
$0.2299
5,200
$0.2170
7,600
$0.2109
25,200
$0.2027
50,000 +
$0.1975
Click for Quote
Log in
to unlock special pricing