Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0604-680KL

Inductor Power Wirewound 68uH 10% 1KHz 22Q-Factor Ferrite 620mA 520mOhm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 68uH 10% 1KHz 22Q-Factor Ferrite 620mA 520mOhm DCR Automotive T/R
Search Keywords: SDR0604680KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0604-680KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Inductance:
    68 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    620 mA
  • Maximum DC Resistance:
    520 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0604-680KL RoHS compliant?
Yes, SDR0604-680KL is RoHS compliant.
What is the lead time for SDR0604-680KL?
The standard lead time for SDR0604-680KL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,400
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks can ship 11/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
400
$0.2668
1,200
$0.2427
2,800
$0.2257
5,200
$0.2212
7,600
$0.2206
25,200
$0.2201
50,000 +
$0.2195
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!