Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0604-470KL

Inductor Power Wirewound 47uH 10% 1KHz 22Q-Factor Ferrite 720mA 370mOhm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 47uH 10% 1KHz 22Q-Factor Ferrite 720mA 370mOhm DCR Automotive T/R
Search Keywords: SDR0604470KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0604-470KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Inductance:
    47 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    720 mA
  • Maximum DC Resistance:
    370 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0604-470KL RoHS compliant?
Yes, SDR0604-470KL is RoHS compliant.
What is the lead time for SDR0604-470KL?
The standard lead time for SDR0604-470KL is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,392   can ship 12/7/26
Minimum Order Quantity:
400
Order Increment:
400
19 Weeks can ship 2/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
400
$0.2581
1,200
$0.2558
2,800
$0.2539
5,200
$0.2527
7,600
$0.2521
25,200
$0.2514
50,000 +
$0.2508
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!