- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0604-3R9ML
Description
+
Inductor Power Wirewound 3.9uH 20% 1KHz 22Q-Factor Ferrite 1.9A 70mOhm DCR Automotive T/R
Search Keywords: SDR06043R9ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0604-3R9ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:3.9 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.9 A
-
Maximum DC Resistance:70 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
400
$0.2517
1,200
$0.2359
2,800
$0.2254
5,200
$0.2127
7,600
$0.2068
25,200
$0.1987
50,000 +
$0.1936
Click for Quote
Log in
to unlock special pricing