Available Replacements
ROHs Equivalent
SDR0604-3R3ML SDR0604-3R3ML Bourns
SDR0604-3R3ML

Bourns

In Stock: 18,000

Minimum Order: 800

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0604-3R3M

Inductor Power Wirewound 3.3uH 20% 1KHz 22Q-Factor Ferrite 2A 70mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 3.3uH 20% 1KHz 22Q-Factor Ferrite 2A 70mOhm DCR T/R
Search Keywords: SDR06043R3M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0604-3R3M
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504504000
  • COO:
    CN
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    3.3 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2 A
  • Maximum DC Resistance:
    70 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0604-3R3M discontinued?
Yes, SDR0604-3R3M from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SDR0604-3R3M RoHS compliant?
No, SDR0604-3R3M is not RoHS compliant.
What is the lead time for SDR0604-3R3M?
The standard lead time for SDR0604-3R3M is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!