Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0604-331KL

Inductor Power Wirewound 330uH 10% 1KHz 25Q-Factor Ferrite 270mA 2.25Ohm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 330uH 10% 1KHz 25Q-Factor Ferrite 270mA 2.25Ohm DCR Automotive T/R
Search Keywords: SDR0604331KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0604-331KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Inductance:
    330 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    270 mA
  • Maximum DC Resistance:
    2.25 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0604-331KL RoHS compliant?
Yes, SDR0604-331KL is RoHS compliant.
What is the lead time for SDR0604-331KL?
The standard lead time for SDR0604-331KL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,800
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
400
$0.3660
1,200
$0.3422
2,800
$0.3348
5,200
$0.3242
7,600
$0.3163
25,200
$0.3084
50,000 +
$0.2919
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!