Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0604-270YL

Inductor Power Wirewound 27uH 15% 1KHz 28Q-Factor Ferrite 1A 220mOhm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 27uH 15% 1KHz 28Q-Factor Ferrite 1A 220mOhm DCR Automotive T/R
Search Keywords: SDR0604270YL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0604-270YL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Inductance:
    27 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    15 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1 A
  • Maximum DC Resistance:
    220 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0604-270YL RoHS compliant?
Yes, SDR0604-270YL is RoHS compliant.
What is the lead time for SDR0604-270YL?
The standard lead time for SDR0604-270YL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,800
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
400
$0.1913
1,200
$0.1850
2,800
$0.1807
5,200
$0.1757
7,600
$0.1733
25,200
$0.1701
50,000
$0.1680
100,000 +
$0.1676
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!