- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0604-220YL
Bourns
SDR0604-220YL
Inductor Power Wirewound 22uH 15% 1KHz 30Q-Factor Ferrite 1.1A 190mOhm DCR Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 22uH 15% 1KHz 30Q-Factor Ferrite 1.1A 190mOhm DCR Automotive T/R
Search Keywords: SDR0604220YL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0604-220YL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:22 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:15 %
-
Technology:Wirewound
-
Maximum DC Current:1.1 A
-
Maximum DC Resistance:190 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is SDR0604-220YL RoHS compliant?
Yes, SDR0604-220YL is RoHS compliant.
What is the lead time for SDR0604-220YL?
The standard lead time for SDR0604-220YL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
400
$0.1993
1,200
$0.1988
2,800
$0.1951
5,200
$0.1946
7,600
$0.1941
25,200
$0.1936
50,000 +
$0.1932
Click for Quote
Log in
to unlock special pricing