- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0604-1R2ML
Bourns
SDR0604-1R2ML
Inductor Power Wirewound 1.2uH 20% 1KHz 35Q-Factor Ferrite 4.2A 20mOhm DCR Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SDR0604-1R2ML |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
400 |
| Inductance: | 1.2 uH |
| Type: | Power |
| Tolerance: | 20 % |
| Technology: | Wirewound |
| Maximum DC Current: | 4.2 A |
| Maximum DC Resistance: | 20 mOhm |
| Operating Temperature: | -40 to 125 °C |
| Packaging: | Tape and Reel |