Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0604-180YL

Inductor Power Wirewound 18uH 15% 1KHz 30Q-Factor Ferrite 1.25A 150mOhm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 18uH 15% 1KHz 30Q-Factor Ferrite 1.25A 150mOhm DCR Automotive T/R
Search Keywords: SDR0604180YL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0604-180YL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Inductance:
    18 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    15 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.25 A
  • Maximum DC Resistance:
    150 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0604-180YL RoHS compliant?
Yes, SDR0604-180YL is RoHS compliant.
What is the lead time for SDR0604-180YL?
The standard lead time for SDR0604-180YL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately Buy all 200 in-stock or the regular minimum order quantity of 400
Stock lot only:
200
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3793
400
$0.3448
1,200
$0.2816
2,800
$0.2458
5,200
$0.2417
7,600
$0.2341
25,200
$0.2335
50,000 +
$0.2329
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!