Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0604-121KL

Inductor Power Wirewound 120uH 10% 1KHz 22Q-Factor Ferrite 480mA 930mOhm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 120uH 10% 1KHz 22Q-Factor Ferrite 480mA 930mOhm DCR Automotive T/R
Search Keywords: SDR0604121KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0604-121KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Inductance:
    120 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    480 mA
  • Maximum DC Resistance:
    930 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0604-121KL RoHS compliant?
Yes, SDR0604-121KL is RoHS compliant.
What is the lead time for SDR0604-121KL?
The standard lead time for SDR0604-121KL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,170
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks can ship 11/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
400
$0.2299
1,200
$0.2232
2,800
$0.2216
5,200
$0.2205
7,600
$0.2199
25,200
$0.2194
50,000 +
$0.2189
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!