- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0604-101KL
Description
+
Inductor Power Wirewound 100uH 10% 1KHz 20Q-Factor Ferrite 520mA 700mOhm DCR Automotive T/R
Search Keywords: SDR0604101KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0604-101KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:100 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:520 mA
-
Maximum DC Resistance:700 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99,600
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
400
$0.1913
1,200
$0.1850
2,800
$0.1807
5,200
$0.1757
7,600
$0.1733
25,200
$0.1701
50,000
$0.1680
100,000 +
$0.1676
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT