Available Replacements
ROHs Equivalent
SDR0603-7R5ML SDR0603-7R5ML Bourns
SDR0603-7R5ML

Bourns

In Stock: 0

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0603-7R5M

Inductor Power Wirewound 7.5uH 20% 1KHz 19Q-Factor Ferrite 1.29A 120mOhm DCR T/R

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 7.5uH 20% 1KHz 19Q-Factor Ferrite 1.29A 120mOhm DCR T/R
Search Keywords: SDR06037R5M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0603-7R5M
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504504000
  • COO:
    CN
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    7.5 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.29 A
  • Maximum DC Resistance:
    120 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0603-7R5M discontinued?
Yes, SDR0603-7R5M from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SDR0603-7R5M RoHS compliant?
No, SDR0603-7R5M is not RoHS compliant.
What is the lead time for SDR0603-7R5M?
The standard lead time for SDR0603-7R5M is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!