- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0603-471KL
Description
+
Inductor Power Wirewound 470uH 10% 1KHz 29Q-Factor Ferrite 150mA 4.55Ohm DCR Automotive T/R
Search Keywords: SDR0603471KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0603-471KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:470 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:150 mA
-
Maximum DC Resistance:4.55 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,200
Can Ship immediately
Minimum Order Quantity:
599
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
599
$0.2635
1,200
$0.2470
2,800
$0.2359
5,200
$0.2227
7,600
$0.2165
25,200
$0.2080
50,000 +
$0.2027
Click for Quote
Log in
to unlock special pricing