Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0503-822JL

Inductor Power Wirewound 8.2mH 5% 1KHz 40Q-Factor Ferrite 30mA 92Ohm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 8.2mH 5% 1KHz 40Q-Factor Ferrite 30mA 92Ohm DCR Automotive T/R
Search Keywords: SDR0503822JL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SDR0503-822JL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 8.2 mH
Type: Power
Tolerance: 5 %
Technology: Wirewound
Maximum DC Current: 30 mA
Maximum DC Resistance: 92 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0503-822JL RoHS compliant?
Yes, SDR0503-822JL is RoHS compliant.
What is the lead time for SDR0503-822JL?
The standard lead time for SDR0503-822JL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 2/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2767
1,000
$0.2594
2,500
$0.2478
5,000
$0.2338
7,500
$0.2274
25,000
$0.2184
50,000 +
$0.2128
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!