- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0503-682JL
Bourns
SDR0503-682JL
Inductor Power Wirewound 6.8mH 5% 1KHz 40Q-Factor Ferrite 34mA 80Ohm DCR Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 6.8mH 5% 1KHz 40Q-Factor Ferrite 34mA 80Ohm DCR Automotive T/R
Search Keywords: SDR0503682JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0503-682JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:6.8 mH
-
Type:Power
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:34 mA
-
Maximum DC Resistance:80 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is SDR0503-682JL RoHS compliant?
Yes, SDR0503-682JL is RoHS compliant.
What is the lead time for SDR0503-682JL?
The standard lead time for SDR0503-682JL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$0.3639
1,000
$0.3562
2,500
$0.3188
5,000
$0.3051
7,500
$0.3043
25,000
$0.3036
50,000 +
$0.3028
Click for Quote
Log in
to unlock special pricing