- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0503-472JL
Bourns
SDR0503-472JL
Inductor Power Wirewound 4.7mH 5% 1KHz 40Q-Factor Ferrite 40mA 48Ohm DCR Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 4.7mH 5% 1KHz 40Q-Factor Ferrite 40mA 48Ohm DCR Automotive T/R
Search Keywords: SDR0503472JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0503-472JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:4.7 mH
-
Type:Power
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:40 mA
-
Maximum DC Resistance:48 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is SDR0503-472JL RoHS compliant?
Yes, SDR0503-472JL is RoHS compliant.
What is the lead time for SDR0503-472JL?
The standard lead time for SDR0503-472JL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,040
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$0.3109
500
$0.2826
1,000
$0.2443
2,500
$0.2254
5,000
$0.2127
7,500
$0.2104
25,000
$0.2078
50,000 +
$0.2073
Click for Quote
Log in
to unlock special pricing