- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0503-471KL
Bourns
SDR0503-471KL
Inductor Power Wirewound 470uH 10% 1KHz 30Q-Factor Ferrite 180mA 4.9Ohm DCR Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SDR0503-471KL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504500000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
| Inductance: | 470 uH |
| Type: | Power |
| Tolerance: | 10 % |
| Technology: | Wirewound |
| Maximum DC Current: | 180 mA |
| Maximum DC Resistance: | 4.9 Ohm |
| Operating Temperature: | -40 to 125 °C |
| Packaging: | Tape and Reel |