- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0503-470KL
Bourns
SDR0503-470KL
Inductor Power Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 600mA 600mOhm DCR Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 600mA 600mOhm DCR Automotive T/R
Search Keywords: SDR0503470KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0503-470KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:47 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:600 mA
-
Maximum DC Resistance:600 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is SDR0503-470KL RoHS compliant?
Yes, SDR0503-470KL is RoHS compliant.
What is the lead time for SDR0503-470KL?
The standard lead time for SDR0503-470KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
500
$0.2103
1,000
$0.2034
2,500
$0.1987
5,000
$0.1931
7,500
$0.1906
25,000
$0.1870
50,000 +
$0.1847
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT