Image is representational - see mfr. specs

SDR0503-222JL

Bourns

Inductor Power Wirewound 2.2mH 5% 1KHz 40Q-Factor Ferrite 53mA 22Ohm DCR Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 2.2mH 5% 1KHz 40Q-Factor Ferrite 53mA 22Ohm DCR Automotive T/R
Search Keywords: SDR0503222JL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0503-222JL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Inductance:
    2.2 mH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    53 mA
  • Maximum DC Resistance:
    22 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.2103
1,000
$0.2034
2,500
$0.1987
5,000
$0.1931
7,500
$0.1906
25,000
$0.1870
50,000 +
$0.1847
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!