Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0503-220ML

Inductor Power Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 900mA 280mOhm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 900mA 280mOhm DCR Automotive T/R
Search Keywords: SDR0503220ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0503-220ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    22 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    900 mA
  • Maximum DC Resistance:
    280 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0503-220ML RoHS compliant?
Yes, SDR0503-220ML is RoHS compliant.
What is the lead time for SDR0503-220ML?
The standard lead time for SDR0503-220ML is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 11/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.2656
1,000
$0.2500
2,500
$0.2396
5,000
$0.2270
7,500
$0.2213
25,000
$0.2132
50,000 +
$0.2081
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!