Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0503-153JL

Inductor Power Wirewound 15mH 5% 1KHz 30Q-Factor Ferrite 20mA 168Ohm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 15mH 5% 1KHz 30Q-Factor Ferrite 20mA 168Ohm DCR Automotive T/R
Search Keywords: SDR0503153JL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0503-153JL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    15 mH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    20 mA
  • Maximum DC Resistance:
    168 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0503-153JL RoHS compliant?
Yes, SDR0503-153JL is RoHS compliant.
What is the lead time for SDR0503-153JL?
The standard lead time for SDR0503-153JL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.2836
1,000
$0.2650
2,500
$0.2439
5,000
$0.2364
7,500
$0.2358
25,000
$0.2352
50,000 +
$0.2346
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!