Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0503-103JL

Inductor Power Wirewound 10mH 5% 1KHz 30Q-Factor Ferrite 27mA 110Ohm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 10mH 5% 1KHz 30Q-Factor Ferrite 27mA 110Ohm DCR Automotive T/R
Search Keywords: SDR0503103JL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SDR0503-103JL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 10 mH
Type: Power
Tolerance: 5 %
Technology: Wirewound
Maximum DC Current: 27 mA
Maximum DC Resistance: 110 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0503-103JL RoHS compliant?
Yes, SDR0503-103JL is RoHS compliant.
What is the lead time for SDR0503-103JL?
The standard lead time for SDR0503-103JL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,155
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2103
1,000
$0.2034
2,500
$0.1987
5,000
$0.1931
7,500
$0.1906
25,000
$0.1870
50,000 +
$0.1847
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!