Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0503-101KL

Inductor Power Wirewound 100uH 10% 1KHz 40Q-Factor Ferrite 400mA 1.6Ohm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 100uH 10% 1KHz 40Q-Factor Ferrite 400mA 1.6Ohm DCR Automotive T/R
Search Keywords: SDR0503101KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SDR0503-101KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 100 uH
Type: Power
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 400 mA
Maximum DC Resistance: 1.6 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0503-101KL RoHS compliant?
Yes, SDR0503-101KL is RoHS compliant.
What is the lead time for SDR0503-101KL?
The standard lead time for SDR0503-101KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2103
1,000
$0.2034
2,500
$0.1987
5,000
$0.1931
7,500
$0.1906
25,000
$0.1870
50,000 +
$0.1847
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!