- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0403-560KL
Bourns
SDR0403-560KL
Inductor Power Wirewound 56uH 10% 1KHz 20Q-Factor Ferrite 500mA 940mOhm DCR T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SDR0403-560KL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Inductance: | 56 uH |
| Type: | Power |
| Tolerance: | 10 % |
| Technology: | Wirewound |
| Maximum DC Current: | 500 mA |
| Maximum DC Resistance: | 940 mOhm |
| Operating Temperature: | -40 to 125 °C |
| Packaging: | Tape and Reel |