Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0403-470KL

Inductor Power Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 540mA 840mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 540mA 840mOhm DCR T/R
Search Keywords: SDR0403470KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0403-470KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    47 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    540 mA
  • Maximum DC Resistance:
    840 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0403-470KL RoHS compliant?
Yes, SDR0403-470KL is RoHS compliant.
What is the lead time for SDR0403-470KL?
The standard lead time for SDR0403-470KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,800
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1831
4,000
$0.1805
6,000
$0.1780
8,000
$0.1756
10,000
$0.1752
26,000
$0.1723
50,000
$0.1703
100,000 +
$0.1698
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!