Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0403-330KL

Inductor Power Wirewound 33uH 10% 1KHz 23Q-Factor Ferrite 640mA 540mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 33uH 10% 1KHz 23Q-Factor Ferrite 640mA 540mOhm DCR T/R
Search Keywords: SDR0403330KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SDR0403-330KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Inductance: 33 uH
Type: Power
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 640 mA
Maximum DC Resistance: 540 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0403-330KL RoHS compliant?
Yes, SDR0403-330KL is RoHS compliant.
What is the lead time for SDR0403-330KL?
The standard lead time for SDR0403-330KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.2284
4,000
$0.2217
6,000
$0.2155
8,000
$0.2096
10,000
$0.2091
26,000
$0.2013
50,000 +
$0.1962
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!